-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P S/R FH PLUG VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8496
|
Newark | Headers & Wire Housings 4P S/R Fh Plug V2 Rohs Compliant: Yes |Amp Te Connectivity 1586024-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3928 |
|
$0.1560 / $0.1900 | Buy Now |
DISTI #
51AK9648
|
Newark | Connector Housing, Plug, 4Pos, 4.2Mm |Amp Te Connectivity 1586024-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 / $0.2790 | Buy Now |
DISTI #
A99259-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3317 In Stock |
|
$0.1066 / $0.1700 | Buy Now |
DISTI #
1586024-4
|
Avnet Americas | Conn Housing PL 4 POS 4.2mm ST - Bulk (Alt: 1586024-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.1049 / $0.1149 | Buy Now |
DISTI #
95Y8496
|
Avnet Americas | Conn Housing PL 4 POS 4.2mm ST - Bulk (Alt: 95Y8496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1670 / $0.2640 | Buy Now |
DISTI #
571-1586024-4
|
Mouser Electronics | Headers & Wire Housings 4P S/R FH PLUG V2 RoHS: Compliant | 7359 |
|
$0.1060 / $0.1700 | Buy Now |
DISTI #
70041333
|
RS | PLUG, FREE HANGING, VAL-U-LOK, 4 POS, SINGLE ROW, UL94V-2 | TE Connectivity 1586024-4 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.2400 | RFQ |
|
Future Electronics | VAL-U-LOK Series 4 Position Male Locking Ramp Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13Bag |
|
$0.1070 / $0.1250 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 4 Position Male Locking Ramp Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1070 / $0.1250 | Buy Now |
DISTI #
AMP1586024-4
|
Heilind Electronics | 4P S/R FH PLUG VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.0994 / $0.1262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586024-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586024-4
TE Connectivity
4P S/R FH PLUG VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586024-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586024-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179939-1 | POWER D/LOCK PLUG HSG 4P /6.5 | TE Connectivity | 1586024-4 vs 179939-1 |
1586025-4 | 4P S/R FH PLUG VAL-U-LOK V0 | TE Connectivity | 1586024-4 vs 1586025-4 |
179861-6 | AMP POWER D/LOCK PLUG HSG 4P | TE Connectivity | 1586024-4 vs 179861-6 |
PX-4WS-CV | Rectangular Power Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 1586024-4 vs PX-4WS-CV |