-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P VERT HDR VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1311
|
Newark | Wire-To-Board Connector, Vertical, Val-U-Lok Series, Through Hole, Header, 8, 4.2 Mm Rohs Compliant: Yes |Amp Te Connectivity 1586037-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2510 |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
A30605-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22934 In Stock |
|
$0.3917 / $0.7800 | Buy Now |
DISTI #
1586037-8
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 1586037-8) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 325 |
|
$0.3697 / $0.4449 | Buy Now |
DISTI #
571-15860378
|
Mouser Electronics | Headers & Wire Housings VERT HDR NO PEGS 8P RoHS: Compliant | 14110 |
|
$0.4200 / $0.8500 | Buy Now |
DISTI #
V36:1790_11862838
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2301 | Americas - 7384 |
|
$0.3562 / $0.5130 | Buy Now |
DISTI #
E02:0323_01933764
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 | Europe - 3997 |
|
$0.3350 / $0.4452 | Buy Now |
DISTI #
70083380
|
RS | Header, Conn, Wire to Wire & Wire to Board, PCB Plug,8 Cont, Solder, PE Series,9A | TE Connectivity 1586037-8 RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ |
|
Future Electronics | VAL-U-LOK 8 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 315 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.4100 | Buy Now |
|
Future Electronics | VAL-U-LOK 8 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 315 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.4100 | Buy Now |
DISTI #
AMP1586037-8
|
Heilind Electronics | 8P VERT HDR VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.4092 / $0.4748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586037-8
TE Connectivity
8P VERT HDR VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 1586037-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586037-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586000-8 | 8P FH PLUG VAL-U-LOK V2 | TE Connectivity | 1586037-8 vs 1586000-8 |