-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P VAL-U-LOK R/A HDR SCR MT V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8509
|
Newark | Headers&wire Housings Ra Hdr Screw Mnt 4P |Amp Te Connectivity 1586043-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$0.6080 | Buy Now |
DISTI #
11H7401
|
Newark | 4P Val-U-Lok R/A Hdr Scr Mt V2 Rohs Compliant: Yes |Amp Te Connectivity 1586043-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.4910 | Buy Now |
DISTI #
A30627-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
393 In Stock |
|
$0.3758 / $0.7500 | Buy Now |
DISTI #
1586043-4
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 1586043-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.3728 / $0.4209 | Buy Now |
DISTI #
571-15860434
|
Mouser Electronics | Headers & Wire Housings RA HDR SCREW MNT 4P RoHS: Compliant | 87 |
|
$0.4030 / $0.8700 | Buy Now |
DISTI #
70041547
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-2, SCREW MOUNT | TE Connectivity 1586043-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.6240 | RFQ |
|
Future Electronics | VAL-U-LOK 4 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.3900 / $0.4400 | Buy Now |
|
Future Electronics | VAL-U-LOK 4 Position Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.3900 / $0.4400 | Buy Now |
DISTI #
AMP1586043-4
|
Heilind Electronics | 4P VAL-U-LOK R/A HDR SCR MT V2 | Americas - 0 in Stock |
|
$0.3927 / $0.4556 | Buy Now |
|
Onlinecomponents.com | 4P VAL-U-LOK R/A HDR SCR MT V2 RoHS: Compliant |
319 Partner Stock |
|
$0.4175 / $0.6913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586043-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586043-4
TE Connectivity
4P VAL-U-LOK R/A HDR SCR MT V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.512 inch | |
Body Depth | 0.384 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 1586043-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586043-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586044-4 | 4P VAL-U-LOK R/A HDR SCR MT V0 | TE Connectivity | 1586043-4 vs 1586044-4 |