-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 9 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3168
|
Newark | Pin & Socket Connectors 9P.140 Mnl Plg Blkht |Amp Te Connectivity 1586305-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1770 |
|
$0.8500 | Buy Now |
DISTI #
80Y1914
|
Newark | 09P .140 Mnl Plug Blk Ht |Te Connectivity 1586305-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $0.8560 | Buy Now |
DISTI #
2266-1586305-1-ND
|
DigiKey | CONN PLUG HSG 9POS 3.56MM Min Qty: 85 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1770 In Stock |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
1586305-1-ND
|
DigiKey | CONN PLUG HSG 9POS 3.56MM Min Qty: 85 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8091 | Buy Now |
DISTI #
1586305-1
|
Avnet Americas | Conn Housing PL 9 POS 6.09mm Crimp ST Panel Mount - Bulk (Alt: 1586305-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6804 / $0.7681 | Buy Now |
DISTI #
571-1586305-1
|
Mouser Electronics | Pin & Socket Connectors 9P.140 MNL PLG BLKHT RoHS: Compliant | 0 |
|
$0.7600 / $0.8090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.6460 | Buy Now |
DISTI #
AMP1586305-1
|
Heilind Electronics | 09P .140 MNL PLUG BLK HT | Americas - 0 in Stock |
|
$0.8069 / $0.8313 | Buy Now |
|
Onlinecomponents.com | 09P .140 MNL PLUG BLK HT RoHS: Compliant |
1770 Partner Stock |
|
$0.7650 / $0.9400 | Buy Now |
DISTI #
11593995
|
Verical | Conn Housing PL 9 POS 6.09mm Crimp ST Panel Mount Black Package RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1770 |
|
$0.7300 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586305-1
TE Connectivity
Rectangular Connector, 9 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.95 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.24 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |