-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK PIN BR SN 26-22 LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1322
|
Newark | Contact Pin, 26-22Awg, Product Range:Val-U-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series Connector System, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 1586316-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 15581 |
|
$0.0480 / $0.0560 | Buy Now |
DISTI #
41AJ3174
|
Newark | Val-U-Lok Pin Br Sn 26-22 Lp |Amp Te Connectivity 1586316-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
A30646-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
33356 In Stock |
|
$0.0301 / $0.1000 | Buy Now |
DISTI #
1586316-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586316-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0301 | Buy Now |
DISTI #
571-15863161
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 BULK RoHS: Compliant | 30121 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
V99:2348_11862356
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1815 | Americas - 13647 |
|
$0.0012 / $0.0024 | Buy Now |
DISTI #
V36:1790_11862356
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1917 | Americas - 31 |
|
$0.0216 / $0.0277 | Buy Now |
DISTI #
70083925
|
RS | VAL-U-LOK Crimp Pin Connector Male Crimp Tin Plating 26 to 22 AWG | TE Connectivity 1586316-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 | RFQ |
|
Future Electronics | 1586316 Series 22-26 AWG Socket VAL-U-LOK Connector System RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0300 / $0.0364 | Buy Now |
|
Future Electronics | 1586316 Series 22-26 AWG Socket VAL-U-LOK Connector System RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0300 / $0.0364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586316-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586316-1
TE Connectivity
VAL-U-LOK PIN BR SN 26-22 LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |