-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586359-4) 04P MINIUMNL GANG WIRE SEAL DR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5667
|
Newark | 1586359-4 Rohs Compliant: Yes |Amp Te Connectivity 1586359-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$0.8680 | Buy Now |
DISTI #
70AH9422
|
Newark | Cable Seal, 2.11Mm, Silicone Rubber, Cable Diameter Max:2.11Mm, For Use With:4 Position Mini-Universal Mate-N-Lok Sealed Connectors, Product Range:Mini Universal Mate-N-Lok Sealed Series, Seal Material:Silicone Rubber Rohs Compliant: Yes |Te Connectivity 1586359-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.9700 / $2.5300 | Buy Now |
DISTI #
A32582-ND
|
DigiKey | SEAL GANG WIRE 4POS MINI UMNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
39193 In Stock |
|
$1.5396 / $1.9300 | Buy Now |
DISTI #
1586359-4
|
Avnet Americas | Connector Accessories 4 POS Socket Mini-Universal Gang Wire Seal Loose Piece Silicone Rubber Blue - Bulk (Alt: 1586359-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 82 |
|
$0.8672 | Buy Now |
DISTI #
70AH9422
|
Avnet Americas | Connector Accessories 4 POS Socket Mini-Universal Gang Wire Seal Loose Piece Silicone Rubber Blue - Bulk (Alt: 70AH9422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 22 Partner Stock |
|
$2.0400 / $2.5300 | Buy Now |
DISTI #
571-1586359-4
|
Mouser Electronics | Pin & Socket Connectors 4P GANG WIRE SEAL MINI RoHS: Compliant | 11041 |
|
$1.6100 / $3.1000 | Buy Now |
DISTI #
V36:1790_11859800
|
Arrow Electronics | Connector Accessories Gang Seal Straight Silicone Rubber Blue Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 | Americas - 9424 |
|
$1.2270 | Buy Now |
|
Future Electronics | 2 Row 4 Position Silicon Rubber Gang Wire Seal RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.4500 | Buy Now |
DISTI #
AMP1586359-4
|
Heilind Electronics | 04P MINIUMNL GANG WIRE SEAL DR | Americas - 42069 in Stock48000 On Order |
|
$1.5932 / $2.0141 | Buy Now |
|
Onlinecomponents.com | GANG WIRE SEAL, MINI UNIVERSAL MATE-N-LOK™ RoHS: Compliant |
26115 In Stock |
|
$1.3100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586359-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586359-4
TE Connectivity
(1586359-4) 04P MINIUMNL GANG WIRE SEAL DR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.8 mm2 | |
Material | SILICONE RUBBER | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MINI UNIVERSAL MATE-N-LOK SEALED CONNECTOR | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |