-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P VAL-U-LOK BMI VRT HDR V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8767
|
Newark | 4P Val-U-Lok Bmi Vrt Hdr V0 |Amp Te Connectivity 1586588-4 Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.4970 | Buy Now |
DISTI #
1586588-4-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 3080 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4560 | Buy Now |
DISTI #
1586588-4
|
Avnet Americas | Conn Power PIN 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 1586588-4) RoHS: Compliant Min Qty: 3080 Package Multiple: 1540 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3971 / $0.4483 | Buy Now |
DISTI #
571-1586588-4
|
Mouser Electronics | Headers & Wire Housings 4 POS HDR 94V-0 W/OUT DRAIN HOLE RoHS: Compliant | 0 |
|
$0.4490 / $0.4580 | Order Now |
DISTI #
70041639
|
RS | HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586588-4 RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 1540 Container: Tray | 0Tray |
|
$0.3770 | Buy Now |
DISTI #
AMP1586588-4
|
Heilind Electronics | 4P VAL-U-LOK BMI VRT HDR | Americas - 0 in Stock |
|
$0.4182 / $0.4852 | Buy Now |
|
Onlinecomponents.com | 4P VAL-U-LOK BMI VRT HDR V0 RoHS: Compliant | 0 |
|
$0.4393 / $0.6404 | Buy Now |
DISTI #
AMP1586588-4
|
Interstate Connecting Components | 4P VAL-U-LOK BMI VRT HDR | 0 |
|
$0.4182 / $0.4852 | Buy Now |
|
Master Electronics | 4P VAL-U-LOK BMI VRT HDR V0 RoHS: Compliant | 0 |
|
$0.4393 / $0.6404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586588-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586588-4
TE Connectivity
4P VAL-U-LOK BMI VRT HDR V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1586588-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586588-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029265-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1586588-4 vs 2029265-4 |
2029059-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586588-4 vs 2029059-4 |
2-1775099-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586588-4 vs 2-1775099-0 |
1-1775099-2 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 1586588-4 vs 1-1775099-2 |
2029172-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1586588-4 vs 2029172-4 |
1586863-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586588-4 vs 1586863-4 |
1586768-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586588-4 vs 1586768-4 |
4-1775099-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586588-4 vs 4-1775099-0 |