-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586765-6) 6P RCPT VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4074
|
Newark | 6P Rcpt Val-U-Lok Gw Rohs Compliant: Yes |Amp Te Connectivity 1586765-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$0.1560 / $0.1850 | Buy Now |
DISTI #
A112435-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2138 In Stock |
|
$0.1269 / $0.2900 | Buy Now |
DISTI #
1586765-6
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 1586765-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1276 / $0.1398 | Buy Now |
DISTI #
17R4074
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 17R4074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 488 Partner Stock |
|
$0.1880 | Buy Now |
DISTI #
571-1586765-6
|
Mouser Electronics | Headers & Wire Housings 6P RCPT DUAL F/H GLOW WIRE RoHS: Compliant | 1553 |
|
$0.1320 / $0.3700 | Buy Now |
|
Future Electronics | 6 Position Receptacle VAL-U-LOK GW RoHS: Compliant pbFree: Yes Min Qty: 8001 Package Multiple: 8000 Container: Bag | 1Bag |
|
$0.1260 / $0.1490 | Buy Now |
|
Future Electronics | 6 Position Receptacle VAL-U-LOK GW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1260 / $0.1490 | Buy Now |
DISTI #
AMP1586765-6
|
Heilind Electronics | 6P RCPT VAL-U-LOK GW | Americas - 555 in Stock |
|
$0.1210 / $0.1535 | Buy Now |
|
Onlinecomponents.com | 6P RCPT VAL-U-LOK GW RoHS: Compliant |
22920 In Stock |
|
$0.1233 / $0.1300 | Buy Now |
DISTI #
1586765-6
|
TTI | Headers & Wire Housings 6P RCPT DUAL F/H GLOW WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586765-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586765-6
TE Connectivity
(1586765-6) 6P RCPT VAL-U-LOK GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |