-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4314
|
Newark | Contact, Socket, Crimp, 16Awg, Product Range:Val-U-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:-, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 1586841-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$0.0210 | Buy Now |
DISTI #
1586841-1-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
35717 In Stock |
|
$0.0368 / $0.1000 | Buy Now |
DISTI #
1586841-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586841-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0301 | Buy Now |
DISTI #
69AH4314
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69AH4314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 505 Partner Stock |
|
$0.0550 / $0.0630 | Buy Now |
DISTI #
571-1586841-1
|
Mouser Electronics | Headers & Wire Housings VAL-U-LOK SKT 16AWG BR SN LP RoHS: Compliant | 26294 |
|
$0.0330 / $0.1100 | Buy Now |
DISTI #
70041228
|
RS | VAL-U-LOK PCB Connector Contact, Female, Crimp, Tin Plating 16 AWG | TE Connectivity 1586841-1 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0268 | Buy Now |
DISTI #
AMP1586841-1
|
Heilind Electronics | VAL-U-LOK SKT 16AWG BR SN | Americas - 0 in Stock |
|
$0.0310 / $0.0345 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK SKT 16AWG BR SN LP RoHS: Compliant |
12000 In Stock |
|
$0.0316 / $0.0546 | Buy Now |
DISTI #
1586841-1
|
TTI | Headers & Wire Housings VAL-U-LOK SKT 16AWG BR SN LP Min Qty: 40000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0300 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586841-1
TE Connectivity
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |