Part Details for 1586T10C1 by Hammond Manufacturing
Overview of 1586T10C1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586T10C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6077
|
Newark | Power Distribution Unit, 15A/125Vac, 6 , No. Of Outlets:10Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.52M, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1586T10C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6300 / $116.2400 | Buy Now |
DISTI #
1586T10C1-ND
|
DigiKey | POWER STRIP 60" 15A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.7800 | Buy Now |
DISTI #
546-1586T10C1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 10Outlet 60"Vertical RoHS: Compliant | 0 |
|
$104.0200 / $111.7700 | Order Now |
DISTI #
70315681
|
RS | POWER STRIP 60" 15A 10OUT 6C | Hammond Manufacturing 1586T10C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.5800 / $112.8700 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$87.5600 / $111.5600 | Buy Now |