Part Details for 1586T12A1BK by Hammond Manufacturing
Overview of 1586T12A1BK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586T12A1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3603
|
Newark | Power Distribution Unit, 15A/125Vac, 6 , No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.52M, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1586T12A1BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$110.1400 / $124.8500 | Buy Now |
DISTI #
1586T12A1BK-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.2500 | Buy Now |
DISTI #
546-1586T12A1BK
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 60" Vertical Black RoHS: Compliant | 0 |
|
$109.6200 / $120.2500 | Order Now |
DISTI #
70315684
|
RS | POWER STRIP 60" 15A 12OUT 6C | Hammond Manufacturing 1586T12A1BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2800 / $121.4300 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$94.1900 / $120.0200 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$94.1900 / $120.0200 | Buy Now |