Part Details for 1586T12D1 by Hammond Manufacturing
Overview of 1586T12D1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586T12D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6082
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.52M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1586T12D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.5600 / $132.4200 | Buy Now |
DISTI #
1586T12D1-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.7100 | Buy Now |
DISTI #
546-1586T12D1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 12Outlet 60"Vertical RoHS: Compliant | 0 |
|
$119.0500 / $128.7100 | Order Now |
DISTI #
70315690
|
RS | POWER STRIP 60" 15A 12OUT 15 | Hammond Manufacturing 1586T12D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$116.9900 / $130.0000 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$100.8200 / $128.4700 | Buy Now |