Part Details for 1589060-9 by TE Connectivity
Overview of 1589060-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1589060-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3202
|
Newark | Standard Circular Conn Qcm007Sc2Dcc30P Circular |Amp Te Connectivity 1589060-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.8200 / $395.3800 | Buy Now |
DISTI #
1589060-9
|
Avnet Americas | Cable Assembly 0.3m 30AWG 7 POS Circular RCP - Bulk (Alt: 1589060-9) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$200.0100 / $240.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Container: Box | 0Box |
|
$217.3100 | Buy Now |
DISTI #
AMP1589060-9
|
Heilind Electronics | QCM007SC2DCC30P = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QCM007SC2DCC30P = CIRCULAR RoHS: Compliant | 0 |
|
$202.8900 / $518.6700 | Buy Now |
DISTI #
1589060-9
|
Avnet Americas | Cable Assembly 0.3m 30AWG 7 POS Circular RCP - Bulk (Alt: 1589060-9) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$200.0100 / $240.6900 | Buy Now |
DISTI #
1589060-9
|
Avnet Americas | Cable Assembly 0.3m 30AWG 7 POS Circular RCP - Bulk (Alt: 1589060-9) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$200.0100 / $240.6900 | Buy Now |
DISTI #
AMP1589060-9
|
Interstate Connecting Components | QCM007SC2DCC30P = CIRCULAR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1589060-9
|
PEI Genesis | QCM007SC2DCC30P = CIRCULAR | 2 |
|
Buy Now | |
DISTI #
1589060-9
|
Avnet Abacus | Cable Assembly 0.3m 30AWG 7 POS Circular RCP (Alt: 1589060-9) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 8 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1589060-9
1589060-9 CAD Models
1589060-9 Part Data Attributes
|
1589060-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589060-9
TE Connectivity
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |