Part Details for 1589061-4 by TE Connectivity
Overview of 1589061-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1589061-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5361
|
Newark | Standard Circular Conn 19P Sealed Circ Rcpt 30 |Amp Te Connectivity 1589061-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.1100 | Buy Now |
DISTI #
1589061-4
|
Avnet Americas | Cable Assembly 0.152m 30AWG 19 POS Quick Disconnect Circular RCP - Bulk (Alt: 1589061-4) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Bulk | 0 |
|
$239.3512 / $288.0328 | Buy Now |
DISTI #
571-1589061-4
|
Mouser Electronics | RF Cable Assemblies QCM019SC2DC006P=CIRC RoHS: Compliant | 0 |
|
$284.7200 | Order Now |
DISTI #
71334798
|
RS | QCM019SC2DC006P = CIRCULAR | TE Connectivity 1589061-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$258.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 1 Container: Box | 0Box |
|
$260.0600 | Buy Now |
DISTI #
AMP1589061-4
|
Heilind Electronics | QCM019SC2DC006P = CIRCULAR | Americas - 0 in Stock |
|
$252.3971 / $302.7463 | Buy Now |
|
Onlinecomponents.com | QCM019SC2DC006P = CIRCULAR RoHS: Compliant | 0 |
|
$241.3000 / $660.9200 | Buy Now |
DISTI #
1589061-4
|
Avnet Americas | Cable Assembly 0.152m 30AWG 19 POS Quick Disconnect Circular RCP - Bulk (Alt: 1589061-4) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Bulk | 0 |
|
$239.3512 / $288.0328 | Buy Now |
DISTI #
1589061-4
|
Avnet Americas | Cable Assembly 0.152m 30AWG 19 POS Quick Disconnect Circular RCP - Bulk (Alt: 1589061-4) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Bulk | 0 |
|
$239.3512 / $288.0328 | Buy Now |
DISTI #
AMP1589061-4
|
Interstate Connecting Components | QCM019SC2DC006P = CIRCULAR | 0 |
|
$252.3971 / $302.7463 | Buy Now |
Part Details for 1589061-4
1589061-4 CAD Models
1589061-4 Part Data Attributes
|
1589061-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589061-4
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Wire Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |