Part Details for 1589075-1 by TE Connectivity
Overview of 1589075-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1589075-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589075-1
|
Avnet Americas | Connector Assembly Receptacle 3Coaxial/5Signal 50 Ohms Solder - Bulk (Alt: 1589075-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CX03511822L2HN = COAX | 0 |
|
$248.6500 / $462.9300 | Buy Now |
DISTI #
1589075-1
|
Avnet Americas | Connector Assembly Receptacle 3Coaxial/5Signal 50 Ohms Solder - Bulk (Alt: 1589075-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1589075-1
|
Avnet Americas | Connector Assembly Receptacle 3Coaxial/5Signal 50 Ohms Solder - Bulk (Alt: 1589075-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005848519
|
Sager | Headers & Wire Housings Nano Mini Coax | 0 |
|
Buy Now | |
|
Master Electronics | CX03511822L2HN = COAX | 0 |
|
$248.6500 / $462.9300 | Buy Now |
Part Details for 1589075-1
1589075-1 CAD Models
1589075-1 Part Data Attributes
|
1589075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589075-1
TE Connectivity
RF Connector, 8 Contact(s), Board Mount, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.166 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.534 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S5C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |