Part Details for 1589H6G1BKRF by Hammond Manufacturing
Overview of 1589H6G1BKRF by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H6G1BKRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7468
|
Newark | Outlet Strip, Rack Mount, 6, 20A, 15Ft, Black, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:482.6Mm, External Width - Metric:44Mm, Cable Length - Metric:4.57M, Length - Imperial:19" Rohs Compliant: Yes |Hammond 1589H6G1BKRF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$81.1800 / $91.5900 | Buy Now |
DISTI #
3937-1589H6G1BKRF-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
Buy Now | |
DISTI #
1589H6G1BKRF-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.2098 / $88.0700 | Buy Now |
DISTI #
546-1589H6G1BKRF
|
Mouser Electronics | Power Outlet Strips Outlet Strip 20A 6Plug Power Front RoHS: Compliant | 0 |
|
$73.2000 / $88.0300 | Order Now |
DISTI #
70315792
|
RS | POWER STRIP 19" 20A 6OUT 15 | Hammond Manufacturing 1589H6G1BKRF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2600 / $88.0700 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |
|
Powell Electronics | 20A RACKMOUNT, 6 REC ON FRONT Min Qty: 1 | 3 |
|
$99.0900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |