Part Details for 158X334 by Cornell Dubilier Electronics Inc
Overview of 158X334 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158X334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1194
|
Newark | Capacitor Polyester Film 0.33Uf, 250V, 20%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X334 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
DISTI #
338-3916-ND
|
DigiKey | CAP FILM 0.33UF 20% 275VAC RAD Min Qty: 1000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9695 | Buy Now |
DISTI #
539-158X334
|
Mouser Electronics | Film Capacitors 0.33uF MET POLY CAP RoHS: Compliant | 661 |
|
$2.1500 / $3.6700 | Buy Now |
DISTI #
V36:1790_07464774
|
Arrow Electronics | Cap Film Suppression X2 0.33uF 275VAC PET 20% (25 X 10 X 19.5mm) Radial 22.5mm 100°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1615 | Americas - 72 |
|
$1.8310 / $2.4540 | Buy Now |
|
Future Electronics | 158X Series 2.2 uF ±20 % Metallized Polyester Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$1.8700 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Type X Suppressor Capacitors. Metallized Polyester/ Radial Leads RoHS: Compliant |
1200 In Stock |
|
$1.8600 / $4.0800 | Buy Now |
DISTI #
68377221
|
Verical | Cap Film Suppression X2 0.33uF 275VAC PET 20% (25 X 10 X 19.5mm) Radial 22.5mm 100°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1601 | Americas - 1000 |
|
$3.1200 / $5.3040 | Buy Now |
DISTI #
158X334
|
TTI | Film Capacitors 0.33uF MET POLY CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$1.5500 / $2.2100 | Buy Now |
|
Master Electronics | Type X Suppressor Capacitors. Metallized Polyester/ Radial Leads RoHS: Compliant |
1200 In Stock |
|
$1.8600 / $4.0800 | Buy Now |
Part Details for 158X334
158X334 CAD Models
158X334 Part Data Attributes
|
158X334
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
158X334
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 9839, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; NEMKO; UL; VDE; | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |