Part Details for 159-2801-016 by Amphenol Corporation
Overview of 159-2801-016 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 159-2801-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
159-2801-016
|
Avnet Abacus | Round Flat Cable 16Conductors 28AWG 30.48m 7.87mm Tinned Copper Black 300V Reel (Alt: 159-2801-016) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
159-2801-016
|
Avnet Abacus | Round Flat Cable 16Conductors 28AWG 30.48m 7.87mm Tinned Copper Black 300V Reel (Alt: 159-2801-016) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for 159-2801-016
159-2801-016 CAD Models
159-2801-016 Part Data Attributes:
|
159-2801-016
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
159-2801-016
Amphenol Corporation
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Round To Flat Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.3 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | ROUND TO FLAT CABLE |