Part Details for 159-2801-050 by Amphenol Corporation
Overview of 159-2801-050 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159-2801-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
159-2801-050
|
Avnet Abacus | Round Flat Cable 50Conductors 28AWG 12.19mm Tinned Copper Black 300V 1.3A (Alt: 159-2801-050) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
159-2801-050
|
Avnet Abacus | Round Flat Cable 50Conductors 28AWG 12.19mm Tinned Copper Black 300V 1.3A (Alt: 159-2801-050) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.7500 / $5.7700 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for 159-2801-050
159-2801-050 CAD Models
159-2801-050 Part Data Attributes:
|
159-2801-050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
159-2801-050
Amphenol Corporation
Wire And Cable, 50 Conductor(s), 28AWG, 300V, Flat Ribbon Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Diameter | 12.19 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.3 A | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |