Part Details for 1590GF by Hammond Manufacturing
Overview of 1590GF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6234
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:27Mm, External Width - Metric:50Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590GF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$13.4200 / $17.5600 | Buy Now |
DISTI #
HM3596-ND
|
DigiKey | BOX ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$12.4793 / $16.8900 | Buy Now |
DISTI #
546-1590GF
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 4x0.83x1.97" Natura RoHS: Compliant | 2 |
|
$12.4700 / $16.8800 | Buy Now |
DISTI #
70315917
|
RS | Enclosures, Diecast Alum wFlange 4x0.83x1.97 Natural | Hammond Manufacturing 1590GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5400 / $18.4300 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Bottom Flange, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 85 Factory Stock |
|
$11.9100 / $61.9300 | Buy Now |
DISTI #
HM-1590GF
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 25mm, 1590, aluminium Min Qty: 1 | 1 |
|
$12.8100 / $16.3300 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 51 |
|
$11.6100 / $13.2700 | Buy Now |
DISTI #
2763862
|
Farnell | ENCLOSURE, DIECAST, FLANGED RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 6 |
|
$14.0140 / $18.3337 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Bottom Flange, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 85 Factory Stock |
|
$11.9100 / $61.9300 | Buy Now |
Part Details for 1590GF
1590GF CAD Models
1590GF Part Data Attributes
|
1590GF
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590GF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |