Part Details for 1590GFBK by Hammond Manufacturing
Overview of 1590GFBK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590GFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6235
|
Newark | Enclosure, Instrument, Alum, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:21Mm, External Width - Metric:50Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1590GFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$14.4000 / $18.1300 | Buy Now |
DISTI #
HM3595-ND
|
DigiKey | BOX ALUM BLACK 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$13.8532 / $17.4400 | Buy Now |
DISTI #
546-1590GFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 3.94x0.83x1.97"Blac RoHS: Compliant | 41 |
|
$13.3300 / $17.1700 | Buy Now |
DISTI #
70315918
|
RS | BOX ALUM BLACK 3.94"L X 1.97"W | Hammond Manufacturing 1590GFBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9800 / $18.9200 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 42 Factory Stock |
|
$12.7000 / $17.8200 | Buy Now |
DISTI #
HM-1590GFBK
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 25mm, 1590, aluminium Min Qty: 1 | 0 |
|
$14.1200 / $18.1500 | RFQ |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 25 |
|
$12.7000 / $14.5100 | Buy Now |
DISTI #
4307156
|
Farnell | ENCLOSURE, INSTRUMENT, ALUM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$15.0437 / $18.9365 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 42 Factory Stock |
|
$12.7000 / $17.8200 | Buy Now |