Part Details for 1590NFBK by Hammond Manufacturing
Overview of 1590NFBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590NFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6252
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:41.5Mm, External Width - Metric:65.5Mm, External Depth - Metric:121.2Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590NFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$21.1500 / $26.5600 | Buy Now |
DISTI #
HM3629-ND
|
DigiKey | BOX ALUM BLACK 4.72"L X 2.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$19.5900 / $25.6200 | Buy Now |
DISTI #
546-1590NFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Rib & Bottom Flange 4.75x2.7x1.42" Black RoHS: Compliant | 0 |
|
$20.0400 / $25.5700 | Order Now |
DISTI #
70315951
|
RS | Enclosures, Rib & Bottom Flange 4.75x2.7x1.42 Black | Hammond Manufacturing 1590NFBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8800 / $26.1900 | RFQ |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 19 Factory Stock |
|
$18.6500 / $26.1800 | Buy Now |
DISTI #
HM-1590NFBK
|
TME | Enclosure: multipurpose, X: 66mm, Y: 121mm, Z: 40mm, 1590, aluminium Min Qty: 1 | 0 |
|
$20.4000 / $26.2300 | RFQ |
|
Powell Electronics | 1590N FLANGED BOX BLACK Min Qty: 1 | 13 |
|
$27.1300 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 19 Factory Stock |
|
$18.6500 / $26.1800 | Buy Now |