Part Details for 1590R1BK by Hammond Manufacturing
Overview of 1590R1BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590R1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5395
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:193Mm, External Width - Metric:111Mm, External Depth - Metric:61Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590R1BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$27.0800 / $34.3600 | Buy Now |
DISTI #
15J3583
|
Newark | Enclosure, Diecast, Emi/Rfi, Ip54, Instrument, 192 Mm, 111 Mm, 61 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1590R1BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$27.0800 / $34.3600 | Buy Now |
DISTI #
HM1933-ND
|
DigiKey | BOX ALUM BLACK 7.56"L X 4.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.9257 / $33.1400 | Buy Now |
DISTI #
546-1590R1-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast-NoRibs Black 7.55 x 4.38 x 2.24" RoHS: Compliant | 5 |
|
$25.9200 / $33.0700 | Buy Now |
DISTI #
70165613
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,7.559x4.37x2.382 In, IP54,1590 Series | Hammond Manufacturing 1590R1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$25.4200 / $33.0100 | Buy Now |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Black, 7.55" x 4.38" x 2.24" (LxWxH) RoHS: Compliant |
1 In Stock 258 Factory Stock |
|
$24.1300 / $33.8600 | Buy Now |
DISTI #
HM-1590R1BK
|
TME | Enclosure: multipurpose, X: 111mm, Y: 192mm, Z: 61mm, 1590, aluminium Min Qty: 1 | 0 |
|
$21.4000 / $27.5200 | RFQ |
|
Master Electronics | Diecast Aluminum Enclosures, Black, 7.55" x 4.38" x 2.24" (LxWxH) RoHS: Compliant |
1 In Stock 258 Factory Stock |
|
$24.1300 / $33.8600 | Buy Now |
Part Details for 1590R1BK
1590R1BK CAD Models
1590R1BK Part Data Attributes:
|
1590R1BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590R1BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |