Part Details for 1590Z162BK by Hammond Manufacturing
Overview of 1590Z162BK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590Z162BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C9677
|
Newark | Enclosure, Instrument, Aluminium Alloy, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:90.5Mm, External Width - Metric:159Mm, External Depth - Metric:90Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Hammond 1590Z162BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$84.9500 / $96.4000 | Buy Now |
DISTI #
15J3656
|
Newark | Enclosure, Watertight, Thick Wall, Diecast, Instrument, 260 Mm, 159 Mm, 90 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1590Z162BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$84.9500 / $96.4000 | Buy Now |
DISTI #
3937-1590Z162BK-ND
|
DigiKey | BOX ALUM BLACK 10.24"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
Buy Now | |
DISTI #
HM1974-ND
|
DigiKey | BOX ALUM BLACK 10.24"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$85.2925 / $98.4100 | Buy Now |
DISTI #
546-1590Z162BK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1590Z162 PAINTED BLACK TEXTURE RoHS: Compliant | 117 |
|
$82.3200 / $92.6700 | Buy Now |
DISTI #
70167154
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Black,10.24x6.25x3.54 In, IP65,1590Z Series | Hammond Manufacturing 1590Z162BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$82.8200 / $97.4400 | Buy Now |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 27 Factory Stock |
|
$82.2300 / $104.7700 | Buy Now |
DISTI #
HM-1590Z162BK
|
TME | Enclosure: multipurpose, X: 159mm, Y: 260mm, Z: 90mm, 1590Z, black Min Qty: 1 | 0 |
|
$64.4100 / $82.8100 | RFQ |
|
Powell Electronics | 1590Z162 PAINTED BLACK TEXTURE Min Qty: 1 | 18 |
|
$118.1100 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 27 Factory Stock |
|
$82.2300 / $104.7700 | Buy Now |