Part Details for 1590ZGRP131 by Hammond Manufacturing
Overview of 1590ZGRP131 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590ZGRP131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2269
|
Newark | Enclosure, Multipurpose, Pet, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:55.1Mm, External Width - Metric:75Mm, External Depth - Metric:190.2Mm Rohs Compliant: Yes |Hammond 1590ZGRP131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$72.4800 / $85.3100 | Buy Now |
DISTI #
HM1986-ND
|
DigiKey | BOX FIBERGLASS 7.48"L X 2.95"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.6940 / $80.4200 | Buy Now |
DISTI #
546-1590ZGRP131
|
Mouser Electronics | Enclosures for Industrial Automation Polyester Fiberglass NEMA4X 190x75x55mm RoHS: Compliant | 2 |
|
$69.6900 / $82.0300 | Buy Now |
DISTI #
70165103
|
RS | Enclosure, Box-Lid, Desktop, Polyester, Gray,7.48x2.94x2.17 In, IP65,1590ZGRP Series | Hammond Manufacturing 1590ZGRP131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.6700 / $85.9900 | RFQ |
|
Onlinecomponents.com | enclosure - fiberglass RoHS: Compliant | 960 Factory Stock |
|
$63.8300 / $81.3300 | Buy Now |
DISTI #
HM-1590ZGRP131
|
TME | Enclosure: multipurpose, X: 75mm, Y: 190mm, Z: 55mm, 1590ZGRP, grey Min Qty: 1 | 0 |
|
$29.4600 / $37.8800 | RFQ |
|
Powell Electronics | 190 X 75 X 55MM FIBERGLAS BOX Min Qty: 1 | 634 |
|
$96.5100 | Buy Now |
|
Master Electronics | enclosure - fiberglass RoHS: Compliant | 960 Factory Stock |
|
$63.8300 / $81.3300 | Buy Now |
Part Details for 1590ZGRP131
1590ZGRP131 CAD Models
1590ZGRP131 Part Data Attributes:
|
1590ZGRP131
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590ZGRP131
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |