-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2273
|
Newark | Enclosure, Wall Mount, Polyester, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), External Height - Metric:120.2Mm, External Width - Metric:250Mm, External Depth - Metric:400Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1590ZGRP243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$136.9800 / $147.5400 | Buy Now |
DISTI #
HM1993-ND
|
DigiKey | BOX FIBERGLASS 15.75"L X 9.84"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
29 In Stock |
|
$131.7332 / $141.8700 | Buy Now |
DISTI #
546-1590ZGRP243
|
Mouser Electronics | Enclosures for Industrial Automation 250 X 400 X 120MM FBERGLAS BOX RoHS: Compliant | 28 |
|
$131.7100 / $141.8700 | Buy Now |
DISTI #
70165109
|
RS | Enclosure, Box-Lid, Desktop, Polyester, Gray,15.75x9.84x4.73 In, IP65,1590ZGRP Series | Hammond Manufacturing 1590ZGRP243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$142.9700 / $150.5000 | Buy Now |
|
Onlinecomponents.com | enclosure - fiberglass RoHS: Compliant | 416 Factory Stock |
|
$130.3000 / $143.3300 | Buy Now |
DISTI #
HM-1590ZGRP243
|
TME | Enclosure: multipurpose, X: 250mm, Y: 400mm, Z: 120mm, 1590ZGRP, grey Min Qty: 1 | 0 |
|
$85.0800 / $109.4000 | RFQ |
|
Powell Electronics | enclosure - fiberglass Min Qty: 1 | 268 |
|
$125.4100 / $143.3300 | Buy Now |
DISTI #
2912783
|
Farnell | ENCLOSURE, JUNCTION BOX, PET, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$143.4420 | Buy Now |
|
Master Electronics | enclosure - fiberglass RoHS: Compliant | 416 Factory Stock |
|
$130.3000 / $143.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy