Part Details for 1591VBG by Hammond Manufacturing
Overview of 1591VBG by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591VBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3801
|
Newark | Enclosure, Multipurpose, Abs, Beige, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:90Mm, External Width - Metric:120Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Beige, Nema Rating:- Rohs Compliant: Yes |Hammond 1591VBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$11.8400 / $15.5000 | Buy Now |
DISTI #
HM3972-ND
|
DigiKey | BOX PLAS BEIGE 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$11.3878 / $14.9100 | Buy Now |
DISTI #
546-1591VBG
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 3.5x4.7x4.7" Beige RoHS: Compliant | 0 |
|
$11.3800 / $14.9000 | Order Now |
DISTI #
70164391
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Beige,4.7x4.7x3.66 In, IP54,1591 Series | Hammond Manufacturing 1591VBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5200 / $15.2700 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.7" x 4.7" x 3.5" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 137 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 82 |
|
$10.2500 / $11.7100 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.7" x 4.7" x 3.5" - Beige - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 137 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |