Part Details for 1591VBK by Hammond Manufacturing
Overview of 1591VBK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4239
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119.4Mm, External Width - Metric:120Mm, External Depth - Metric:59Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591VBK (Alternate Part Number: 623980793962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1330 |
|
$11.8400 / $15.5000 | Buy Now |
DISTI #
HM124-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$11.0151 / $14.9100 | Buy Now |
DISTI #
546-1591V-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 3.5x4.7x4.7" Black RoHS: Compliant | 50 |
|
$11.3800 / $14.9000 | Buy Now |
DISTI #
70164248
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,4.7x4.7x3.66 In, IP54,1591 Series | Hammond Manufacturing 1591VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8000 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.7" x 4.7" x 3.5" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
2 In Stock 1330 Factory Stock |
|
$9.9800 / $51.9400 | Buy Now |
DISTI #
HM-1591VBK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 90mm, 1591, ABS, black Min Qty: 1 | 0 |
|
$10.3100 / $12.8200 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 798 |
|
$10.2500 / $11.7100 | Buy Now |
DISTI #
66H413
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 120 x 120 x 94 mm, black (RAL 9005), IP54, 1591VBK Min Qty: 1 | 3 |
|
$6.9514 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
4436921
|
element14 Asia-Pacific | BOX, ABS, BLACK, 120X120X94MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.2065 / $13.8926 | Buy Now |
Part Details for 1591VBK
1591VBK CAD Models
1591VBK Part Data Attributes
|
1591VBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591VBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |