Part Details for 1593NTBU by Hammond Manufacturing
Overview of 1593NTBU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593NTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4012-ND
|
DigiKey | BOX PLAS TRN BLU 4.38"L X 2.95"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$5.4672 / $8.2200 | Buy Now |
DISTI #
546-1593NTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Case, ABS 4.3x2.9x1"ClearBlue RoHS: Compliant | 48 |
|
$5.4600 / $7.6000 | Buy Now |
DISTI #
70316248
|
RS | Enclosures, Instrument Case, ABS 4.3x2.9x1ClearBlue | Hammond Manufacturing 1593NTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 / $8.8100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 511 Factory Stock |
|
$5.2200 / $81.4000 | Buy Now |
DISTI #
HM-1593NTBU
|
TME | Enclosure: with panel, 1593, X: 75mm, Y: 110mm, Z: 25mm, ABS Min Qty: 1 | 2 |
|
$4.5500 / $5.8500 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 307 |
|
$5.0900 / $5.8100 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 511 Factory Stock |
|
$5.2200 / $81.4000 | Buy Now |
Part Details for 1593NTBU
1593NTBU CAD Models
1593NTBU Part Data Attributes
|
1593NTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593NTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |