-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1595-1-ND
|
DigiKey | TERM TURRET SINGLE L=4.75MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2136 In Stock |
|
$0.2724 / $0.5800 | Buy Now |
DISTI #
534-1595-1
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL RoHS: Compliant | 14896 |
|
$0.2720 / $0.5700 | Buy Now |
|
Future Electronics | Circuit Board Hardware - PCB TERM TURRET .093 RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 100 Container: Bulk | 21Bulk |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1595-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1595-1
Keystone Electronics Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |