Part Details for 1596-12-103 by Abbatron
Overview of 1596-12-103 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596-12-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H5469
|
Newark | Jmpr 1596-12-103 12 W/Boot" |Abbatron Hh Smith 1596-12-103 Min Qty: 20 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$51.4400 / $60.1200 | Buy Now |
DISTI #
70209823
|
RS | Patch Cord Standard Booted Alligator Clip At Each End 12 In Length Black | Abbatron / HH Smith 1596-12-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$6.1300 / $6.8900 | Buy Now |
DISTI #
51625083
|
Verical | Cable Assembly Jumper 3.96m 18AWG Alligator Clip to Alligator Clip Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1525 | Americas - 95 |
|
$8.3085 / $10.7152 | Buy Now |