Part Details for 1596B102-10 by Hammond Manufacturing
Overview of 1596B102-10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B102-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0285
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:15Mm, External Width - Metric:20Mm, External Depth - Metric:30Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B102-10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 11 |
|
$7.6800 / $10.4000 | Buy Now |
DISTI #
HM2299-ND
|
DigiKey | BOX PLAS BLK 1.18L X 0.79"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box |
42 In Stock |
|
$4.9568 / $7.4500 | Buy Now |
DISTI #
546-1596B102-10
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, 10 Pack 1.18x 0.79x 0.59 in RoHS: Compliant | 4 |
|
$4.9500 / $6.8900 | Buy Now |
DISTI #
72075594
|
RS | Enclosure , Plastic Potting Box | Hammond Manufacturing 1596B102-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6900 / $6.3300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant | 31 Factory Stock |
|
$4.7300 / $73.8000 | Buy Now |
DISTI #
HM-1596B102-10
|
TME | Enclosure: designed for potting, X: 20mm, Y: 30mm, Z: 15mm, ABS Min Qty: 1 | 4 |
|
$4.5800 / $5.8800 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant | 31 Factory Stock |
|
$4.7300 / $73.8000 | Buy Now |