Part Details for 1597460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1597460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1597460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K0293
|
Newark | Pluggable Terminal Block, 12 Position, 3.5Mm, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1597460000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $11.2500 | Buy Now |
DISTI #
281-4542-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
511 In Stock |
|
$6.5708 / $10.5100 | Buy Now |
DISTI #
1597460000
|
Avnet Americas | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box - Bag (Alt: 1597460000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$6.5057 / $7.4946 | Buy Now |
DISTI #
470-1597460000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/12/180 SN OR RoHS: Compliant | 3618 |
|
$6.4500 / $8.4100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
42 In Stock 2000 Factory Stock |
|
$6.5400 / $8.4300 | Buy Now |
DISTI #
1597460000
|
Avnet Abacus | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1597460000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1597460000
|
Avnet Asia | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1597460000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.2282 / $5.1343 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.5000 / $10.0000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
42 In Stock 2000 Factory Stock |
|
$6.5400 / $8.4300 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks BL 3.50/12/180 SN OR | 50 |
|
$34.9900 | Buy Now |