Part Details for 1598DBK by Hammond Manufacturing
Overview of 1598DBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598DBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2519
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:180.1Mm, External Width - Metric:206Mm, External Depth - Metric:64Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598DBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$17.4500 / $21.9600 | Buy Now |
DISTI #
46WX340
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 64 Mm, 206 Mm, 180 Mm Rohs Compliant: Yes |Hammond 1598DBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$17.4500 / $21.9600 | Buy Now |
DISTI #
HM165-ND
|
DigiKey | BOX PLASTIC BLK 8.08"L X 7.08"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$16.7847 / $21.1400 | Buy Now |
DISTI #
546-1598D-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 7.1x8.11x2.52" Black RoHS: Compliant | 44 |
|
$16.7800 / $21.1200 | Buy Now |
DISTI #
70166956
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,7.09x8.11x2.52 In, IP54,1598 Series | Hammond Manufacturing 1598DBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2100 / $25.2700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 331 Factory Stock |
|
$15.3900 / $21.6000 | Buy Now |
DISTI #
HM-1598DBK
|
TME | Enclosure: with panel, 1598, X: 206mm, Y: 180mm, Z: 64mm, ABS, black Min Qty: 1 | 2 |
|
$15.3900 / $19.8000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 331 Factory Stock |
|
$15.3900 / $21.6000 | Buy Now |
Part Details for 1598DBK
1598DBK CAD Models
1598DBK Part Data Attributes:
|
1598DBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598DBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |