Part Details for 15CTQ040-G by Sensitron Semiconductors
Overview of 15CTQ040-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15CTQ040-G
15CTQ040-G CAD Models
15CTQ040-G Part Data Attributes:
|
15CTQ040-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
15CTQ040-G
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE-WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 15CTQ040-G
This table gives cross-reference parts and alternative options found for 15CTQ040-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ040-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20CTQ040-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ040-G vs 20CTQ040-G |
12CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | 15CTQ040-G vs 12CTQ040 |
12CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | 15CTQ040-G vs 12CTQ040 |
MBR1540CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | 15CTQ040-G vs MBR1540CT |
MBR2040CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | 15CTQ040-G vs MBR2040CT_T0_00001 |
15CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 15CTQ040-G vs 15CTQ040 |
MBR2040CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | 15CTQ040-G vs MBR2040CT_10001 |
MBR1540CT-B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, | Diodes Incorporated | 15CTQ040-G vs MBR1540CT-B |
VS-12CTQ040-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | 15CTQ040-G vs VS-12CTQ040-M3 |
20CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | 15CTQ040-G vs 20CTQ040 |