Part Details for 15NLE2-100ES by Littelfuse Inc
Overview of 15NLE2-100ES by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15NLE2-100ES
15NLE2-100ES CAD Models
15NLE2-100ES Part Data Attributes
|
15NLE2-100ES
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15NLE2-100ES
Littelfuse Inc
Electric Fuse, Medium Blow, 100A, 15500VAC, 60000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HERMITICALLY SEALED PART NUMBER | |
Blow Characteristic | MEDIUM | |
Body Height | 606.43 mm | |
Body Length or Diameter | 162.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 15NLE2-100ES
This table gives cross-reference parts and alternative options found for 15NLE2-100ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15NLE2-100ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100E-2C-15.5L | Electric Fuse, 100A, 15500VAC, 60000A (IR), Inline/holder | Littelfuse Inc | 15NLE2-100ES vs 100E-2C-15.5L |
100E-1CL-15.5 | Electric Fuse, Medium Blow, 100A, 15500VAC, 60000A (IR), Inline/holder, | Littelfuse Inc | 15NLE2-100ES vs 100E-1CL-15.5 |
15GSE-100E | Electric Fuse, Medium Blow, 100A, 15500VAC, 60000A (IR), Inline/holder, | Littelfuse Inc | 15NLE2-100ES vs 15GSE-100E |