Part Details for 15NLE65E by Littelfuse Inc
Overview of 15NLE65E by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 15NLE65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2363
|
Newark | Fus 15.5Kv Mv E-Rated 65E/Box |Littelfuse 15NLE65E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$745.1000 / $894.0700 | Buy Now |
DISTI #
15NLE65E-ND
|
DigiKey | FUSE CARTRIDGE 65A 15.5KVAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-15NLE65E
|
Mouser Electronics | Specialty Fuses 65A 15500VAC 60kA@15.5kV INT RoHS: Not Compliant | 0 |
|
$744.4800 / $822.1200 | Order Now |
DISTI #
15NLE65E
|
TTI | Specialty Fuses 65A 15500VAC 60kA@15.5kV INT Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 65A 15.5KVAC | 0 |
|
$1,639.4135 / $1,672.2018 | RFQ |
Part Details for 15NLE65E
15NLE65E CAD Models
15NLE65E Part Data Attributes
|
15NLE65E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15NLE65E
Littelfuse Inc
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | MEDIUM | |
Body Height | 606.43 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 60000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |