Part Details for 15XABR25 by Eaton Corporation
Overview of 15XABR25 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 15XABR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15XABR25
|
Avnet Americas | 15KV 25AMP LINK - Bulk (Alt: 15XABR25) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$41.1648 / $45.6672 | Buy Now |
DISTI #
504-15XABR25
|
Mouser Electronics | Specialty Fuses 15KV 25AMP LINK RoHS: Not Compliant | 0 |
|
$45.4600 / $58.4600 | Order Now |
DISTI #
15XABR25
|
Avnet Americas | 15KV 25AMP LINK - Bulk (Alt: 15XABR25) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$41.1648 / $45.6672 | Buy Now |
Part Details for 15XABR25
15XABR25 CAD Models
15XABR25 Part Data Attributes:
|
15XABR25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15XABR25
Eaton Corporation
Electric Fuse, Ultra Fast Blow, 25A, 15000VAC, 8000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 106 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 225 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 8000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 15000 V | |
Reference Standard | ANSI | |
Terminal Shape | WIRE |