Part Details for 15A-RW-R by Excelta Corporation
Overview of 15A-RW-R by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15A-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6603
|
Newark | Tweezer, Precision, Cutting, 125Mm, Tweezer Type:Precision, Cutting, Tweezer Tip Type:70° Bent, Round, Overall Length:125Mm, Tip Style:Style 15A, Tweezer Body Material:Carbon Steel Body, Tweezer Tip Material:Carbon Steel Tip Rohs Compliant: Na |Excelta 15A-RW-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.6900 | Buy Now |
DISTI #
2827-15A-RW-R-ND
|
DigiKey | TWEEZERS - 3 STAR CUTTING - 15A- Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$131.9220 / $150.1200 | Buy Now |
|
Onlinecomponents.com | The 15A-RW-R 70° angulated round tip 5" long cutting tweezer is ideal for general purpose cutting of soft wire up to 0.010". The cutting blade is much shorter than the 15A-GW and the top of the head has been rounded for better visibility. The 15A-RW-R | 0 |
|
$117.9900 / $148.0500 | Buy Now |
DISTI #
10154561
|
Techni-Tool, Inc. | Excelta 15A-RW-R Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Ergo, Cleanroom, 5" OAL | 307 |
|
$128.6900 | Buy Now |
DISTI #
10154561
|
TestEquity LLC | Excelta 15A-RW-R Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Ergo, Cleanroom, 5" OAL | 307 |
|
$128.6900 | Buy Now |