Part Details for 15EFL24-24W-I/O-RB-M-E by Advanced Energy Industries Inc
Overview of 15EFL24-24W-I/O-RB-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EFL24-24W-I/O-RB-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-15EFL24-24W-I/O-RB-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,373.8100 | Buy Now |
DISTI #
15EFL24-24W-I/O-RB
|
Avnet Americas | Module DC-DC 4-OUT 24V/15V/-15V/5.1V 1A/50mA/50mA/500mA 24W Chassis Mount - Bulk (Alt: 15EFL24-24W-I/O-RB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,254.2031 / $2,510.4397 | Buy Now |
DISTI #
324-15EFL2424WIORBME
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, +15/-15/+5.1Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels, Mu Metal RoHS: Compliant | 0 |
|
$2,373.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2,286.5700 / $2,453.4300 | Buy Now | |
DISTI #
15EFL24-24W-I/O-RB
|
Avnet Americas | Module DC-DC 4-OUT 24V/15V/-15V/5.1V 1A/50mA/50mA/500mA 24W Chassis Mount - Bulk (Alt: 15EFL24-24W-I/O-RB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,254.2031 / $2,510.4397 | Buy Now |