Part Details for 15HCL-40E by Eaton Corporation
Overview of 15HCL-40E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 15HCL-40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15HCL-40E
|
Avnet Americas | E-Rated Medium Voltage Fuse for Feeder Circuit Switchgear and Transformer Protection 15.5kV 40A - Bulk (Alt: 15HCL-40E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,200.0625 / $2,594.7195 | Buy Now |
DISTI #
504-15HCL-40E
|
Mouser Electronics | Cartridge Fuses 15.5kV 40A RoHS: Compliant | 0 |
|
$2,549.5900 | Order Now |
Part Details for 15HCL-40E
15HCL-40E CAD Models
15HCL-40E Part Data Attributes:
|
15HCL-40E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15HCL-40E
Eaton Corporation
Electric Fuse, 40A, 15500VAC, 15500VDC, 63000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 76 mm | |
Body Height | 109.5 mm | |
Body Length or Diameter | 579 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Reference Standard | ANSI; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |