Part Details for 15IHE1 by TE Connectivity
Overview of 15IHE1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15IHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2711
|
Newark | Power Line Filter, Emi, 15A, 120Vac, Qc, Connector Type:Iec C18, Current Rating:15A, Voltage Rating:120Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15IHE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$3.1000 | Buy Now |
DISTI #
CCM2190-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
31 In Stock |
|
$8.7125 / $10.8900 | Buy Now |
DISTI #
592-15IHE1
|
Mouser Electronics | AC Power Entry Modules Inlet, Med Filtr Fl, 15A RoHS: Compliant | 54 |
|
$9.7300 / $15.4900 | Buy Now |
DISTI #
COR15IHE1
|
Heilind Electronics | 6-1609157-9 15IHE1=F8466 | Americas - 180 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port RoHS: Compliant |
3480 Partner Stock |
|
$9.7500 / $14.2200 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$13.1079 / $16.8530 | Buy Now | |
DISTI #
COR15IHE1
|
Interstate Connecting Components | 6-1609157-9 15IHE1=F8466 | 60 |
|
Buy Now | |
DISTI #
000000000005594431
|
Sager | AC Power Entry Modules Inlet, Med Filtr Fl, 15A | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port RoHS: Compliant |
3480 Partner Stock |
|
$9.7500 / $14.2200 | Buy Now |
Part Details for 15IHE1
15IHE1 CAD Models
15IHE1 Part Data Attributes:
|
15IHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15IHE1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |