Part Details for 15KPA180CA by LRC Leshan Radio Co Ltd
Overview of 15KPA180CA by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KPA180CA
15KPA180CA CAD Models
15KPA180CA Part Data Attributes
|
15KPA180CA
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15KPA180CA
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 180V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 216.5 V | |
Clamping Voltage-Max | 291 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO |