Part Details for 15KPA180CA by Littelfuse Inc
Overview of 15KPA180CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA180CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1096
|
Newark | Tvs Diode, 15Kw, 180V, Bidir, P600, Product Range:15Kpa Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:180V, Clamping Voltage Vc Max:288.5V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:201.1V, Rohs Compliant: Yes |Littelfuse 15KPA180CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$8.7400 / $11.4700 | Buy Now |
DISTI #
F6600CT-ND
|
DigiKey | TVS DIODE 180VWM 288.5VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
909 In Stock |
|
$6.5625 / $11.2500 | Buy Now |
DISTI #
576-15KPA180CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 784 |
|
$7.7700 / $11.1200 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.4400 | Buy Now |
|
Future Electronics | TVS AXIAL HI-POWER RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$5.6062 / $9.7500 | Buy Now |
|
Quest Components | 15000 W, BIDIRECTIONAL, SILICON, TVS DIODE | 112 |
|
$8.1250 / $13.0000 | Buy Now |
DISTI #
15KPA180CA
|
TTI | ESD Suppressors / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$8.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 180V P600 THT T&R | 0 |
|
$13.2240 / $14.1497 | RFQ |
Part Details for 15KPA180CA
15KPA180CA CAD Models
15KPA180CA Part Data Attributes
|
15KPA180CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA180CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 220.1 V | |
Breakdown Voltage-Min | 201.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 291 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |