Part Details for 15KPA75A/B by YAGEO Corporation
Overview of 15KPA75A/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA75A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-15KPA75A/B-ND
|
DigiKey | 15KPA, P600, 75V, 122V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box |
300 In Stock |
|
$4.6387 / $6.9000 | Buy Now |
DISTI #
15KPA75A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 75V 15kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 15KPA75A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-15KPA75A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNI Wkg75V 1CH AXI P600 Bkdn93.6V RoHS: Compliant | 0 |
|
$4.3900 / $4.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.9900 | Buy Now |
DISTI #
15KPA75A/B
|
TTI | ESD Suppressors / TVS Diodes UNI Wkg75V 1CH AXI P600 Bkdn93.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$3.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 75V P600 THT | 0 |
|
$5.2854 / $5.8139 | RFQ |
Part Details for 15KPA75A/B
15KPA75A/B CAD Models
15KPA75A/B Part Data Attributes
|
15KPA75A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
15KPA75A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 93.6 V | |
Breakdown Voltage-Min | 83.8 V | |
Breakdown Voltage-Nom | 88.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |