Part Details for 15KPA75CA/B by YAGEO Corporation
Overview of 15KPA75CA/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA75CA/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-15KPA75CA/B-ND
|
DigiKey | 15KPA, P600, 75V, 122V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box |
300 In Stock |
|
$3.6675 / $6.9000 | Buy Now |
DISTI #
15KPA75CA/B
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 75V 15kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 15KPA75CA/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-15KPA75CA/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg75V 1CH AXI P600 Bkdn93.6V | 0 |
|
$4.2000 / $6.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.9900 | Buy Now |
DISTI #
15KPA75CA/B
|
TTI | ESD Suppressors / TVS Diodes BID Wkg75V 1CH AXI P600 Bkdn93.6V pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$3.8300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 75V P600 THT | 0 |
|
$5.3347 / $5.8682 | RFQ |
Part Details for 15KPA75CA/B
15KPA75CA/B CAD Models
15KPA75CA/B Part Data Attributes
|
15KPA75CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
15KPA75CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 93.6 V | |
Breakdown Voltage-Min | 83.8 V | |
Breakdown Voltage-Nom | 88.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 15KPA75CA/B
This table gives cross-reference parts and alternative options found for 15KPA75CA/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA75CA/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA75CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 15KPA75CA/B vs 15KPA75CA/TR13 |