Part Details for 15SH-A-05-TR by Adam Technologies Inc
Overview of 15SH-A-05-TR by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 15SH-A-05-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-15SH-A-05-TR-ND
|
DigiKey | CONN HEADER R/A 5POS 1.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6596 In Stock |
|
$0.0953 / $0.2600 | Buy Now |
DISTI #
737-15SH-A-05-TR
|
Mouser Electronics | Headers & Wire Housings 5P RIGHT ANGLE PCB 1.50 MM RoHS: Compliant | 4938 |
|
$0.0970 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0930 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 5Pos 1.5mm - Bag RoHS: Compliant | 0 |
|
$0.0734 / $0.1107 | Buy Now |
Part Details for 15SH-A-05-TR
15SH-A-05-TR CAD Models
15SH-A-05-TR Part Data Attributes:
|
15SH-A-05-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
15SH-A-05-TR
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.145 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |