Part Details for 15VT1 (ALTERNATE: 6609047-3) by TE Connectivity
Overview of 15VT1 (ALTERNATE: 6609047-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15VT1 (ALTERNATE: 6609047-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185751
|
RS | Filter High Noise Industrial RFI Line 1 Ph Op-V 250VAC Curr 15A Flange Mnt | TE Connectivity 15VT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 108 |
|
$65.2900 / $81.6100 | Buy Now |