Part Details for 16-0402-001 by Franz Binder GmbH & Co
Overview of 16-0402-001 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16-0402-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nut Hex 18mm-A/F 45in/64in-A/F 0.709in-A/F RoHS: Compliant |
980 In Stock |
|
$0.3247 / $0.6090 | Buy Now |
|
CDM Electronics | Hex nut PG9 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Nut Hex 18mm-A/F 45in/64in-A/F 0.709in-A/F RoHS: Compliant |
980 In Stock |
|
$0.3247 / $0.6090 | Buy Now |