Part Details for 16-06-0038 by Molex
Overview of 16-06-0038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 16-06-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin Terminal M 11.05mm 2.11mm Tin RoHS: Compliant |
7410 Partner Stock |
|
$0.0506 / $0.0836 | Buy Now |
|
Quest Components | 1280 |
|
$0.2082 / $0.6940 | Buy Now | |
DISTI #
Molex 16-06-0038
|
PEI Genesis | PCB Terminal | 6332 |
|
Buy Now | |
|
Master Electronics | Pin Terminal M 11.05mm 2.11mm Tin RoHS: Compliant |
7410 Partner Stock |
|
$0.0506 / $0.0836 | Buy Now |
DISTI #
10152514
|
TestEquity LLC | Molex 16-06-0038 Pin & Socket Connectors, 0.062" Cont Pin Pcb Mnt T Pin Pcb Mnting Tin | 6332 |
|
$0.0600 | Buy Now |
Part Details for 16-06-0038
16-06-0038 CAD Models
16-06-0038 Part Data Attributes
|
16-06-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
16-06-0038
Molex
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |